You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OHMITE Z14

RF Choke, RF Choke, Z Series, 44 µH, 680 mA, 2.6 ohm, ± 10%, 23 MHz

Date/Lot Code
OHMITE Z14
×

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
Z14
Newark Part No.:
94F1427
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Z Series
Technical Datasheet:
Z14   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Z Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Z Series

:
44µH

:
680mA

:
2.6ohm

:
± 10%

:
23MHz

:
23MHz

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Z14 is an axial leaded high frequency Inductor Plate Choke with single-layer winding designed to avoid adverse harmonic effects and prevents breakdown from high R.F potentials. Windings are insulated and protected by a moisture-proof coating. This RF plate choke features wire leads welded to lug type terminals. This choke supports 1kHz frequency and ±10% inductance tolerance.

Applications

RF Communications

175 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 9/16/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$16.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $16.06
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --