Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX119-1.5KGI
Newark Part No.96AC7297
Product RangePX119 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $181.010 |
Price for:Each
Minimum: 1
Multiple: 1
$181.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX119-1.5KGI
Newark Part No.96AC7297
Product RangePX119 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max1500psi
Voltage Rating30VDC
Pressure Port Size1/4"
Port Style1/4" MNPT
Transducer Connection / TerminationMini DIN 43650 C
Supply Current-
Supply Voltage Min8VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max135°C
Product RangePX119 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PX119-1.5KGI is a PX119 series compact rugged pressure transmitter. It is ideally suited for material handling, industrial and mobile equipment applications where space constraints require a small body size. The body is machined from a single piece of stainless steel to provide added protection for the internal electronics. A piezoresistive ceramic sensor along with ASIC signal conditioning provide an excellent thermally compensated output.
- Guage pressure range from 0 to 1500psi, MINI DIN 43650 C electrical connection
- 4 to 20mA supply current, 0.50% BFSL accuracy
- Supply voltage range from 8 to 30VDC, 1ms response time
- Cable, M12, DIN 43650C (mini DIN) output connection
- 1/4 NPT Male, 1/8 NPT Male process connection
- Overvoltage, short circuit, reverse polarity protection
- IP65 ingress protection, 1 year warranty
- Operating temperature range from -40 to 135°C
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Voltage Rating
30VDC
Port Style
1/4" MNPT
Supply Current
-
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
135°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Current
Operating Pressure Min
0psi
Operating Pressure Max
1500psi
Pressure Port Size
1/4"
Transducer Connection / Termination
Mini DIN 43650 C
Supply Voltage Min
8VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PX119 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate