Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX119-150AI
Newark Part No.39AH3922
Product RangePX119 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $174.900 |
Price for:Each
Minimum: 1
Multiple: 1
$174.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX119-150AI
Newark Part No.39AH3922
Product RangePX119 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT Male
Sensor Output TypeCurrent
Operating Pressure Min0psi
Pressure Measurement TypeAbsolute
Voltage Rating30VDC
Operating Pressure Max150psi
Port Style1/4" NPT
Pressure Port Size1/4"
Transducer Connection / TerminationMini DIN Connector
Supply Current-
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max135°C
Product RangePX119 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PX119 series compact rugged pressure transmitter is ideally suited for material handling, industrial and mobile equipment applications where space constraints require a small body size. The body is machined from a single piece of stainless steel to provide added protection for the internal electronics. A piezoresistive ceramic sensor along with ASIC signal conditioning provide an excellent thermally compensated output.
- Low cost, compact and affordable for OEM applications
- Reliable outputs with signal conditioning, overvoltage, short circuit, reverse polarity protection
- Durable, stainless steel housing resists corrosion in harsh industrial environments
- Monitor air brake pressure, pressure/height in vehicle suspension, regulate pneumatic door operation
- Monitor excessive load, lift operation and compact pressure
- Great cost: performance ratio accuracy is 0.5% BFSL
- Output/supply voltage is 4 to 20mA, 8 to 30VDC, output connections is DIN 43650C (mini DIN)
- Operating temperature range from -40 to 135°C, IP65 rated
- Absolute pressure is 0 to 150PSI
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Current
Pressure Measurement Type
Absolute
Operating Pressure Max
150psi
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
135°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Voltage Rating
30VDC
Port Style
1/4" NPT
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Min
9VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PX119 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate