Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,194.700 |
Product Information
Product Overview
PX835-015GI is a PX835 series explosion proof pressure transmitter. It is ideal for a broad spectrum of pressure sensing requirements, requiring approvals for explosion/flame proof. It is designed with an all welded stainless steel case and manufactured to provide the user with accurate, reliable, and stable output data. This is accomplished through the use of state of the art sensor technology combined with digital calibration to provide extremely linear and precise performance over the entire specified pressure and temperature range.
- 4 to 20mAdc (2-wire) output, 12 to 32VDC Vmin = 12V + (0.022A x loop res) supply voltage range
- 100Mohm at 30VDC insulation resistance (circuit to case)
- ≤±0.25% span/year at ref conditions (21°C) stability, 2ms response time
- ¼ NPT male pressure connection, NEMA 7, 9 (IP65) environmental rating
- 304 SS case, no performance effects 0 to 95% RH, non-condensing humidity effects
- 0 to 1bar gauge pressure range
- Explosion proof, flame proof, intrinsically safe
- Oil field equipment, upstream oil and gas production, fuel cell manufacturing
- Natural gas compression and transfer control, alternative energy projects
- Operating temperature range from -40°C to 125°C
Technical Specifications
Gauge
NPT Male
Gauge
1/4" MNPT
-
9VDC
Natural Gas, Oil
Analog
-40°C
PX835 Series
Current
0psi
15psi
1/4"
Cable
30VDC
-
Stainless Steel
120°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate