47 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $63.300 |
Product Information
Product Overview
RTDM12-1/8NPT-3MM-13MM-A Class A RTD plug sensor is ideal for pressure vessel applications, pressurized containers and applications requiring a temperature sensor with an NPT mounting fitting. This single element design has a 1/8foot diameter, probe that extends from a 1/8 NPT mounting thread. M12 connector assures a very reliable connection. Extension cables are offered in different lengths with right or straight angles. Connection is 4-pin male connector with body in molded nylon and M12X1 metal thread (to DIN-VDE 0627) with degree of protection IP67 (TMax 90°C).
- Extremely rugged, molded (IP67) 4-pin connector with M12 male thread
- Fast response time
- Dimension is 0.12inch diameter x 0.51inch length
- Sensing element is RTD PT100 ohm at 0°C to IEC 751 class A
- Screw in RTD probe for direct immersion, one piece construction
- AISI 316 stainless steel case material
- Temperature range from -50 to 120°C
- Maximum pressure is 580PSI
- Insulation resistance is 100Mohm with 100VDC
- Response time is less than 5seconds
Technical Specifications
Probe
-50°C
100ohm
316 Stainless Steel
13mm
-
-
No SVHC (17-Jan-2022)
Class A
120°C
Platinum
3mm
-
M12 Connector
RTDM12 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate