56 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $54.360 |
Product Information
Product Overview
SSRL240DC25 is a SSR240 series of solid state relay is used to control large resistance heaters in conjunction with temperature controllers. Solid state relay is SPST, normally open switching devices with no moving parts, capable of millions of cycles of operation. By applying a control signal, an SSR switches ON the ac load current, just as the moving contacts do on a mechanical contactor. It is more prone to failure due to overload and improper initial wiring. Solid state relay can fail, contact closed, on overload circuits. It is essential that a properly rated, fast blowing I2T fuse be installed to protect the load circuit.
- Multi-million cycle life, compatible with temperature controllers
- Solid-state, SCR design, zero voltage switching
- LED input status indicator, DC control signal type
- 24 to 280VAC nominal AC line voltage
- 25A nominal load current
- 1.6V maximum contact voltage drop
- Operating temperature range from -20 to 80°C
- Capacitance is 8pF, input to output (maximum)
- Line frequency range from 47 to 63Hz
Technical Specifications
SPST-NO
280VAC
Screw
24VAC
32VDC
No SVHC (17-Jan-2022)
25A
Panel Mount
Zero Crossing
3VDC
SSRL Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate