You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMNI LIGHTING 9390

LED Strip, 1.52 m, Red, Green, Blue

OMNI LIGHTING 9390
OMNI LIGHTING 9390
OMNI LIGHTING 9390
OMNI LIGHTING 9390
OMNI LIGHTING 9390
OMNI LIGHTING 9390
OMNI LIGHTING 9390
OMNI LIGHTING 9390
×

The actual product may differ from image shown

Manufacturer Part No:
9390
Newark Part No.:
53Y2080
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.52m

:
-

:
Red, Green, Blue

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

5ft. RGB LED lighting Strip Omni Lighting Systems (OLST) is the ultimate lighting solution to add color to almost any area imaginable. The energy-efficient LED kits are easy to install and provide a wide range of illumination options. This 5ft. extension gives you the flexibility to add a longer LED strip light run to your installation.
  • Energy Savings and Eco-Friendly
  • Peak illumination - Maximum 10 watts on 2 LED strips (2ft. )
  • Non-peak illumination - Minimum 1 watt on 2 LED strips (2ft. )
  • LED lifespan is approximately 8-10 years based on 6-8 hours of daily use
  • RoHS compliantEasy to Install
  • Peel two-sided tape from back of strips
  • Apply strips to clean surface
  • Connect power connectors as instructed in manual
  • Add OLST RGB strips as needed - up to 36 ft. Easy to Use
  • Turn On/Off
  • Compatible with 24-key or 44-key remote control functionsLED Strip
  • Length: 5 ft.
  • Width: 0. 394in.
  • Height: 0. 126in. Package Contents
  • One 5ft. reel Multi-color LED stripsOther LED Strip Light options and Accessories

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --