You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

D6F-PH5050AD3

Pressure Sensor, 500 Pa, Differential, Barbed

OMRON ELECTRONIC COMPONENTS D6F-PH5050AD3
×
×

The actual product may differ from image shown

Manufacturer Part No:
D6F-PH5050AD3
Newark Part No.:
90W1020
Product Range
D6F-PH Series
Technical Datasheet:
D6F-PH5050AD3   Datasheet
See all Technical Docs

Product Range Selector (D6F-PH Series)

See all from this product range

Product Overview

The D6F-PH series compact, high-accuracy Differential Pressure Sensor with superior resistance to environments.
  • High accuracy of ±3%RD
  • Linearized and temperature compensated
  • Digital output (I²C communication)
  • High flow impedance to reduce the influence of bypass configuration

Applications

Sensing & Instrumentation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
500Pa


:
Differential


:
Barbed


:
D6F-PH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

230 In stock

Supplier Direct Ship

Will ship in 2-3 business days

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$38.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ $38.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $35.51
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $33.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --