You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

G9KA-1A-E DC12

Power Relay, SPST-NO, 12 VDC, 300 A, G9KA-E Series, Through Hole, Non Latching

Date/Lot Code
OMRON ELECTRONIC COMPONENTS G9KA-1A-E DC12
Video
×

The actual product may differ from image shown

Manufacturer Part No:
G9KA-1A-E DC12
Newark Part No.:
67AK7731
Product Range
G9KA-E Series
Technical Datasheet:
G9KA-1A-E DC12   Datasheet
See all Technical Docs

Product Range Selector (G9KA-E Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
12VDC

:
300A

:
G9KA-E Series

:
Through Hole

:
Non Latching

:
1kV

:
PC Pin

:
-

:
Silver Alloy

:
28.8ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

G9KA-1A-E DC12 is a high power and temperature type power relay with 1,000VAC 300A breaking and ultra-low contact resistance. Typical application includes power conditioner inverter, industrial inverter and UPS.
  • Single pole, SPST-NO (1A) configuration
  • High-capacity type
  • 12VDC rated coil voltage
  • High impulse withstand voltage, 10KV
  • Contact gap ≥0.15inch (applied to VDE0126)
  • Low initial contact resistance ≤0.2mohm (when 200A of current is applied)
  • Rises in board temperatures are suppressed by a low heat generation and high dissipation structure
  • Flux protection enclosure
  • Ambient temperature is 85°C

35 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 12/18/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$105.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price Your Price
 
 
1+ $131.38
$105.84
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $122.21
$97.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $114.03
$97.69
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $105.31
$97.69
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $99.49
$97.69
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $94.15
$90.72
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --