Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3BA-N8H 220 VAC
Newark Part No.09R0221
Product RangeH3BA-N Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $217.880 |
5+ | $212.940 |
10+ | $208.000 |
25+ | $198.110 |
50+ | $188.220 |
100+ | $178.330 |
Price for:Each
Minimum: 1
Multiple: 1
$217.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3BA-N8H 220 VAC
Newark Part No.09R0221
Product RangeH3BA-N Series
Technical Datasheet
Product RangeH3BA-N Series
Timer FunctionsOn-Delay
No. of Timing Ranges4Ranges
Time Min0.05s
Time Max300h
Timer Output1 Changeover Relay
Supply Voltage Max220VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
H3BA-N8H 220 VAC is a H3BA-N series, 8-pin solid state timer model.
- 220VAC (50/60Hz) supply voltage
- Time-limit SPDT and switchable SPDT contact output
- Power reset: Minimum power-opening time is 0.1s
- Power consumption: 110VAC (Approx 3.6VA (1.6W)), 220VAC (Approx. 5.4VA (1.4W))
- Conforms to LR and approved by UL and CSA
- Time range from 0.05s to 300hours
Technical Specifications
Product Range
H3BA-N Series
No. of Timing Ranges
4Ranges
Time Max
300h
Supply Voltage Max
220VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
On-Delay
Time Min
0.05s
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability