Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoHL5300GOMR
Newark Part No.01AC1971
Product RangeHL-5000 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.820 |
| 5+ | $93.860 |
| 10+ | $91.880 |
| 25+ | $82.740 |
| 50+ | $77.140 |
| 100+ | $73.670 |
| 250+ | $69.770 |
Price for:Each
Minimum: 1
Multiple: 1
$97.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoHL5300GOMR
Newark Part No.01AC1971
Product RangeHL-5000 Series
Technical Datasheet
Limit Switch ActuatorCoil Spring
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max1.47N
Product RangeHL-5000 Series
Contact Current DC Max5A
Contact Voltage DC Max24V
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Limit Switch Actuator
Coil Spring
Contact Current AC Max
5A
Operating Force Max
1.47N
Contact Current DC Max
5A
SVHC
No SVHC (20-Jun-2016)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
250V
Product Range
HL-5000 Series
Contact Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate