You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMRON INDUSTRIAL AUTOMATION S8VK-G03012

AC/DC DIN Rail Power Supply (PSU), 1 Output, 30 W, 12 VDC, 2.5 A

OMRON INDUSTRIAL AUTOMATION S8VK-G03012
×

The actual product may differ from image shown

Manufacturer Part No:
S8VK-G03012
Newark Part No.:
86W6694
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
S8 Series
Technical Datasheet:
S8VK-G03012   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (S8 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
30W

:
12VDC

:
2.5A

:
-

:
-

:
-

:
-

:
-

:
-

:
85VAC

:
264VAC

:
85V AC to 264V AC

:
Adjustable, Fixed

:
S8 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The S8VK-G03012 is a single-phase DIN-rail mount Switch Mode Power Supply with green LED output indicator. It is robust design and construction withstand harsh environments and provide stable operation over a wide operating temperature range. Because of high MTBF figures, S8VK will keep running in stable condition for a long term. The S8VK series not only offers you greater flexibility when designing your machine, it also saves you time thanks to the minimal wiring requirements and easy one-handed mounting provided by the enhanced DIN-rail mounting clip.
  • Resistant in tough environments
  • Easy and fast installation
  • Reliable and easy operation
  • Possible for 2-phase input usage
  • Overload and overvoltage protection
  • Power boost function at 120%
  • 82% Typical efficiency
  • 3A Boost current
  • 30mVp-p at 20MHz of bandwidth Maximum ripple and noise
  • IP20 Protection rating

Applications

Power Management

13 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 3/18/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$89.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ $89.87
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $86.28
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $84.47
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $82.68
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $80.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $79.09
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --