Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMS86500L
Newark Part No.85AC1779
Product RangePowerTrench
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$5,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS86500L
Newark Part No.85AC1779
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id158A
Drain Source On State Resistance2500µohm
On Resistance Rds(on)0.0021ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Power Dissipation Pd104W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2500µohm
Transistor Case Style
PQFN
Power Dissipation Pd
104W
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
158A
On Resistance Rds(on)
0.0021ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for FDMS86500L
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability