You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI LB1973JAGEVB

Evaluation Board, H-Bridge Stepper Motor Driver, LB1973JA, Power Management

ONSEMI LB1973JAGEVB
ONSEMI LB1973JAGEVB
ONSEMI LB1973JAGEVB
ONSEMI LB1973JAGEVB
×

The actual product may differ from image shown

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
LB1973JAGEVB
Newark Part No.:
45W6114
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LB1973JAGEVB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LB1973JAGEVB is a evaluation board for LB1973JA H-Bridge driver IC. Board is a two channel H-bridge driver that supports a low saturation drive operation. It is optimal for H-bridge drivers of stepping motors (AF and zoom) in portable equipment. In addition, it can be used for latch valve drivers for gas stoves. Another point is that the LB1973JA includes built in thermal shutdown circuit so that IC scorching or burning is prevented in advance even if the IC outputs are shorted.
  • Two channel H-bridge driver
  • The range of the operation voltage is wide(1.8V to 7.5V)
  • Small package SSOP16(225mil)
  • Built in thermal protection
  • Parallel input interface
  • 2 phase excitation, 1-2 phase excitation drive are possible
  • 2ch simultaneous connection is possible

Applications

Industrial, Consumer Electronics, Portable Devices, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Stepper Motor

:
On Semiconductor

:
Power Management - Motor Control

:
LB1973JA

:
Evaluation Board LB1973JA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$71.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 3
  • 1+
Quantity Price Your Price
 
 
1+ $71.50
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --