You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NCP1090DBRG
Power Over Ethernet (POE) Controller, IEEE 802.3af, 57V Input, 500mA Output, TSSOP-8
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCP1090DBRG
- Newark Part No.:
- 42AC1771
- Technical Datasheet:
- NCP1090DBRG Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IEEE 802.3af
- :
- 57V
- :
- -
- :
- PD Controller
- :
- -
- :
- TSSOP
- :
- 8Pins
- :
- -
- :
- -
- :
- 1Channels
- :
- -40°C
- :
- 15W
- :
- 85°C
- :
- -
Technical Documents (3)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 2500+
Quantity | Price | Your Price |
---|---|---|
2500+ | $0.766 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.