Print Page
Image is for illustrative purposes only. Please refer to product description.
3,722 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.160 |
10+ | $3.130 |
25+ | $2.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C446NLT1G
Newark Part No.48AC1740
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id145A
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id N Channel145A
Continuous Drain Current Id P Channel145A
Drain Source On State Resistance N Channel0.0022ohm
Drain Source On State Resistance P Channel0.0022ohm
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation N Channel125W
Power Dissipation P Channel125W
Operating Temperature Max175°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds
40V
Continuous Drain Current Id P Channel
145A
Drain Source On State Resistance P Channel
0.0022ohm
No. of Pins
8Pins
Power Dissipation P Channel
125W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
145A
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
145A
Drain Source On State Resistance N Channel
0.0022ohm
Transistor Case Style
DFN
Power Dissipation N Channel
125W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability