You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FDC6327C
Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 1.9 A, 1.9 A, 0.069 ohm
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FDC6327C
- Newark Part No.:
- 58K1424
- Technical Datasheet:
- FDC6327C Datasheet
Product Overview
- Low gate charge
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- Small footprint
- Low profile
Applications
Industrial, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Complementary N and P Channel
- :
- Complementary N and P Channel
- :
- 2.7A
- :
- 20V
- :
- 20V
- :
- 20V
- :
- 0.069ohm
- :
- 1.9A
- :
- 1.9A
- :
- 4.5V
- :
- 0.069ohm
- :
- 900mV
- :
- Surface Mount
- :
- 960mW
- :
- 0.069ohm
- :
- SuperSOT
- :
- 6Pins
- :
- 960mW
- :
- 150°C
- :
- 960mW
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (5)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1000+
Quantity | Price | Your Price |
---|---|---|
1000+ | $0.251 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.