You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FDS9926A

Dual MOSFET, N Channel, 20 V, 6.5 A, 0.025 ohm

Date/Lot Code
ONSEMI FDS9926A
×
×

The actual product may differ from image shown

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FDS9926A
Newark Part No.:
78K5951
Technical Datasheet:
FDS9926A   Datasheet
See all Technical Docs

Product Overview

The FDS9926A is a 20V Dual N-channel 2.5V Specified PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.
  • Optimized for use in battery protection circuits

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
N Channel

:
6.5A

:
20V

:
20V

:
-

:
0.025ohm

:
6.5A

:
-

:
4.5V

:
0.025ohm

:
1V

:
Surface Mount

:
2W

:
-

:
SOIC

:
8Pins

:
2W

:
150°C

:
-

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

2,204 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/1/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.806

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.806
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.714
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.658
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.603
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.547
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.49
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.433
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.346
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --