You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI HGTG20N60B3D

IGBT, General Purpose, 40 A, 1.8 V, 165 W, 600 V, TO-247, 3 Pins

ONSEMI HGTG20N60B3D
×

The actual product may differ from image shown

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
HGTG20N60B3D
Newark Part No.:
58K8902
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HGTG20N60B3D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for HGTG20N60B3D

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The HGTG20N60B3D is a 600V N-channel IGBT with anti-parallel hyper fast diode. The UFS series MOS gated high voltage switching device combining the best features of MOSFETs and bipolar transistors. The device has the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. The much lower on-state voltage drop varies only moderately between 25° C and 150° C. The diode used in anti-parallel with the IGBT is the RHRP3060. The IGBT is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential. Optimized manufacturing process results in better control and repeatability of the top-side structure, resulting in tighter specifications and better EMI performance. This product is general usage and suitable for many different applications.
  • 140ns at TJ = 150°C Fall time

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
40A

:
40A

:
1.8V

:
1.8V

:
165W

:
165W

:
600V

:
600V

:
TO-247

:
3Pins

:
150°C

:
Through Hole

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 450 Minimum: 450
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --