Print Page
Image is for illustrative purposes only. Please refer to product description.
27,696 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.098 |
Price for:Each
Minimum: 5
Multiple: 5
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSP2222ABU
Newark Part No.31Y2183
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current600mA
Power Dissipation625mW
Power Dissipation Pd625mW
Transistor Case StyleTO-92
DC Collector Current600mA
DC Current Gain hFE35hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KSP2222ABU is a NPN Bipolar Transistor offers 75V collector base voltage and 600mA collector current. It is suitable for general purpose amplifier applications.
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation
625mW
Transistor Case Style
TO-92
DC Current Gain hFE
35hFE
No. of Pins
3Pins
DC Current Gain hFE Min
35hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
40V
Continuous Collector Current
600mA
Power Dissipation Pd
625mW
DC Collector Current
600mA
Transistor Mounting
Through Hole
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for KSP2222ABU
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability