Print Page
Image is for illustrative purposes only. Please refer to product description.
16,818 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.421 |
10+ | $0.395 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14016BDR2G
Newark Part No.50AC5964
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
Supply Voltage Range3V to 18V
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ300ohm
On Resistance Max660ohm
Switch ConfigurationSPST
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer
Supply Voltage Range
3V to 18V
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
660ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Power Supply Type
Single Supply
Supply Voltage Range
3V to 18V
No. of Pins
14Pins
On Resistance Typ
300ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability