Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
5,769 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.361 |
| 10+ | $0.361 |
| 25+ | $0.361 |
| 50+ | $0.361 |
| 100+ | $0.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33179DR2G
Newark Part No.98H0687
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product5MHz
Slew Rate Typ2V/µs
Supply Voltage Range± 2V to ± 18V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage150µV
Input Bias Current100nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers4 Amplifier
Slew Rate2V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2V/µs
IC Case / Package
SOIC
Amplifier Type
Low Power
Input Offset Voltage
150µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
5MHz
Supply Voltage Range
± 2V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
5MHz
Slew Rate
2V/µs
Technical Docs (3)
Alternatives for MC33179DR2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability