Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMDF1N05ER2G
Newark Part No.83K8580
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel50V
Continuous Drain Current Id2A
Drain Source Voltage Vds50V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel2A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.3ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel-
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
50V
Drain Source Voltage Vds
50V
Continuous Drain Current Id N Channel
2A
Drain Source On State Resistance N Channel
0.3ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate