Print Page
12,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.038 |
| 6000+ | $0.037 |
| 12000+ | $0.036 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$114.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMDL301T1G
Newark Part No.31Y2815
Product RangeMMDL3
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current10mA
Forward Voltage Max600mV
Forward Surge Current-
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Product RangeMMDL3
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
10mA
Forward Surge Current
-
Diode Case Style
SOD-323
Reverse Recovery Time
-
Qualification
AEC-Q101
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
600mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
MMDL3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMDL301T1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

