Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
822 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.270 |
| 25+ | $1.200 |
| 50+ | $1.120 |
| 100+ | $1.050 |
| 250+ | $0.980 |
| 500+ | $0.913 |
| 1000+ | $0.855 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJD35N04T4G
Newark Part No.13AC3830
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN350V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN4A
Continuous Collector Current PNP-
Power Dissipation NPN45W
Power Dissipation PNP-
DC Current Gain hFE Min NPN300hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN90MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage Max NPN
350V
Continuous Collector Current NPN
4A
Power Dissipation NPN
45W
DC Current Gain hFE Min NPN
300hFE
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
Transition Frequency NPN
90MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NJD35N04T4G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability