Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.242 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 1500
$726.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS4C10NT1G
Newark Part No.45Y4123
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id46A
Drain Source On State Resistance0.00695ohm
On Resistance Rds(on)0.0058ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd23.6W
Transistor Case StyleDFN
Gate Source Threshold Voltage Max2.2V
Power Dissipation23.6W
No. of Pins5Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.00695ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
23.6W
Gate Source Threshold Voltage Max
2.2V
No. of Pins
5Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
46A
On Resistance Rds(on)
0.0058ohm
Rds(on) Test Voltage
10V
Transistor Case Style
DFN
Power Dissipation
23.6W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate