Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoTIP31CG
Newark Part No.26M4152
Product RangeTIPxxx Series
Technical Datasheet
982 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.864 |
| 100+ | $0.541 |
| 500+ | $0.439 |
| 1000+ | $0.406 |
| 2500+ | $0.379 |
| 10000+ | $0.331 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP31CG
Newark Part No.26M4152
Product RangeTIPxxx Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current3A
Power Dissipation40W
Power Dissipation Pd40W
Transistor Case StyleTO-220
DC Collector Current3A
DC Current Gain hFE10hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product RangeTIPxxx Series
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation
40W
Transistor Case Style
TO-220
DC Current Gain hFE
10hFE
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
TIPxxx Series
MSL
-
Collector Emitter Voltage Max
100V
Continuous Collector Current
3A
Power Dissipation Pd
40W
DC Collector Current
3A
Transistor Mounting
Through Hole
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Alternatives for TIP31CG
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate