Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB P4SG-S2U1-35-F
Newark Part No.94AC4593
Product RangePointLED
Technical Datasheet
2,924 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
| 10+ | $0.530 |
| 25+ | $0.473 |
| 50+ | $0.427 |
| 100+ | $0.371 |
| 250+ | $0.331 |
| 500+ | $0.271 |
| 1000+ | $0.262 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB P4SG-S2U1-35-F
Newark Part No.94AC4593
Product RangePointLED
Technical Datasheet
LED ColorBlue
LED MountingSMD - Reverse Mount
LED Case Size-
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity560mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePointLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Blue
LED Case Size
-
Forward Voltage
3.2V
Luminous Intensity
560mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
PointLED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability