Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No35TQC10MXB
Newark Part No.85AJ8755
Product RangePOSCAP TQC Series
Technical Datasheet
3,950 In Stock
Need more?
1950 Delivery in 1-3 Business Days(US stock)
2000 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.407 |
10+ | $0.407 |
25+ | $0.407 |
50+ | $0.407 |
100+ | $0.407 |
250+ | $0.407 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No35TQC10MXB
Newark Part No.85AJ8755
Product RangePOSCAP TQC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
ESR0.2ohm
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current750mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TQC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TQC series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TQC series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- High voltage
- Very low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
Capacitance
10µF
ESR
0.2ohm
Product Width
2.8mm
Ripple Current
750mA
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
35V
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TQC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability