Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No6SEPC560MW
Newark Part No.89Y2698
Product RangeOS-CON SEPC Series
Technical Datasheet
59 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.870 |
| 10+ | $0.746 |
| 25+ | $0.713 |
| 50+ | $0.681 |
| 100+ | $0.649 |
| 500+ | $0.621 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6SEPC560MW
Newark Part No.89Y2698
Product RangeOS-CON SEPC Series
Technical Datasheet
Capacitance560µF
Voltage(DC)6.3V
Capacitor Case / Package-
ESR0.007ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current5.6A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEPC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6SEPC560MW is a radial leaded Electrolytic Capacitor with high conductive polymer. A conductive polymer has a temperature characteristics, which is little change against temperature for the ESR and capacitance. The OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long lifespan and its ESR has little change even at low temperatures since the electrolyte is solid.
- Low ESR obtained by using conductive polymer electrolyte
- High voltage and high reliability
- 5600mA RMS at 100kHz/105°C Rated ripple current
- 705μA Maximum leakage current (after 2 minutes)
Technical Specifications
Capacitance
560µF
Capacitor Case / Package
-
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
5.6A
Product Length
-
Product Height
9mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
ESR
0.007ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SEPC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate