Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoABV1615613R
Newark Part No.26AK5560
Product RangeABV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 10+ | $8.810 |
| 25+ | $8.470 |
| 50+ | $8.050 |
| 100+ | $7.820 |
| 250+ | $7.670 |
| 500+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoABV1615613R
Newark Part No.26AK5560
Product RangeABV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorShort Roller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max3A
Contact Voltage DC Nom-
Product RangeABV Series
Contact Voltage AC Nom250V
Operating Force Max2.94N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
ABV Series
Operating Force Max
2.94N
Microswitch Actuator
Short Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate