Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoABV1616613
Newark Part No.26AK5561
Product RangeABV Series
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.520 |
10+ | $8.060 |
25+ | $7.720 |
50+ | $7.310 |
100+ | $7.090 |
250+ | $6.940 |
500+ | $6.830 |
Price for:Each
Minimum: 1
Multiple: 1
$9.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoABV1616613
Newark Part No.26AK5561
Product RangeABV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max3A
Contact Voltage DC Nom-
Product RangeABV Series
Contact Voltage AC Nom250V
Operating Force Max2.94N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
ABV Series
Operating Force Max
2.94N
Microswitch Actuator
Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate