New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. Bluetooth
                      Print Page

                      EVAL_PAN1322

                      Evaluation Kit, Bluetooth® Module, PAN1322

                      PANASONIC EVAL_PAN1322
                      PANASONIC EVAL_PAN1322
                      PANASONIC EVAL_PAN1322
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoEVAL_PAN1322
                      Newark Part No.62W4319
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 25 week(s)

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoEVAL_PAN1322
                      Newark Part No.62W4319
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerIntel
                      Silicon Core NumberPMB8754
                      Kit Application TypeWireless Connectivity
                      Application Sub TypeBluetooth Low Energy
                      Kit ContentsEvaluation Board PMB8754
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      EVAL_PAN1322 is an evaluation board that designed for evaluation of the PAN1322, a place and play Bluetooth® modules. The PAN1322 features an embedded microcontroller, Bluetooth 2.1 + EDR stack, serial port profile (SPP), AT command set API and antenna. This board is based on a single chip solution that integrates an ARM7TDMI processor with a Bluetooth controller. The BT 2.1 + EDR stack provides secure, reliable, high speed data connections using secure simple paring (SSP) eliminating manual password creation. Embedded serial port profile (SPP) frees application resources while the AT command set API creates a simple firmware interface using modem commands. An onboard antenna does away with 2.4GHz RF circuit complexity. Typical applications include iOS and Android devices, wireless sensors, cable replacement, instrumentation, medical and automotive.

                      • Bluetooth version 2.1 + EDR
                      • SPP Device A and B, RFCOMM profiles
                      • Industrial temperature range from -40 to +85°C
                      • No external components needed
                      • On-board voltage regulator, VIN=2.7 to 3.6V
                      • Integrated ARM7TDMI 32bit processor with patchable EEPROM
                      • 3.25MBaud UART
                      • GPIO w/interrupt and wake-up capabilities

                      Technical Specifications

                      Silicon Manufacturer

                      Intel

                      Kit Application Type

                      Wireless Connectivity

                      Kit Contents

                      Evaluation Board PMB8754

                      SVHC

                      No SVHC (23-Jan-2024)

                      Silicon Core Number

                      PMB8754

                      Application Sub Type

                      Bluetooth Low Energy

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.