Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEX-13B-PN
Newark Part No.34AK2240
Product RangeEX-10 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $111.680 |
| 5+ | $108.510 |
| 10+ | $103.580 |
| 25+ | $101.580 |
Price for:Each
Minimum: 1
Multiple: 1
$111.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-13B-PN
Newark Part No.34AK2240
Product RangeEX-10 Series
Technical Datasheet
Sensor TypeUltra-Slim Photoelectric Sensors
Sensing Range Max500mm
Sensing Distance Max500mm
Sensor Output TypePNP
Sensing MethodThrough Beam
Output TypePNP Open Collector
Product RangeEX-10 Series
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source680nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Ultra-Slim Photoelectric Sensors
Sensing Distance Max
500mm
Sensing Method
Through Beam
Product Range
EX-10 Series
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Light Source
680nm Red LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Sensing Range Max
500mm
Sensor Output Type
PNP
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage DC Max
24V
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate