Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANCON CONNECTORS
Manufacturer Part NoCE156F18-6-C
Newark Part No.67F978
Product RangeMas-Con CE Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANCON CONNECTORS
Manufacturer Part NoCE156F18-6-C
Newark Part No.67F978
Product RangeMas-Con CE Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing3.96mm
Product RangeMas-Con CE Series
No. of Rows1 Row
No. of Contacts6Contacts
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (15-Jan-2019)
Alternatives for CE156F18-6-C
4 Products Found
Product Overview
The CE156F18-6-C is a 6-way 1-row MAS-CON® 0.156-inch IDC Wire-to-board Female Connector with tin-plated copper alloy contacts. It accepts 18AWG wire and features 6/6 nylon housing. The 0.156-inch pitch MAS-CON IDC socket allows a reliable and economical method to bring signals to a PCB using discrete wire or pre-notched flat cable. The 0.156-inch pitch also has a "High Power" connector with 18AWG contacts which can handle up to 12.5A in 6 position.
- Non-polarized
- 5000MΩ Minimum insulation resistance
- 8A Maximum current per contact
- 300V Maximum voltage rating
- 3kVAC Minimum dielectric voltage
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
3.96mm
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Contact Gender
Female
Product Range
Mas-Con CE Series
No. of Contacts
6Contacts
Contact Material
Brass
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate