Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoGEE62F-C
Newark Part No.89F1909
Also Known AsGTIN UPC EAN: 07498360173
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.800 |
| 10+ | $60.030 |
| 25+ | $58.270 |
| 50+ | $56.500 |
| 100+ | $54.730 |
| 500+ | $52.970 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$61.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGEE62F-C
Newark Part No.89F1909
Also Known AsGTIN UPC EAN: 07498360173
Technical Datasheet
Grommet TypeSlotted Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max1.6mm
Grommet ColourNatural
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Slotted grommet edging strip
- Protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts
- Slotted edging recommended for use on irregularly shaped and round panel holes
- Highly flexible
- Abrasion protection
- Temperature range from -40°F – 122°F (-40°C – 50°C)
Technical Specifications
Grommet Type
Slotted Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
1.6mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate