Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoJP75HBC25RB-L20
Newark Part No.67W8088
Product RangeStrongHold, J-Pro JP75 Series
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 5+ | $5.640 |
| 10+ | $5.460 |
| 25+ | $5.310 |
| 50+ | $4.990 |
| 100+ | $4.910 |
| 250+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$5.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJP75HBC25RB-L20
Newark Part No.67W8088
Product RangeStrongHold, J-Pro JP75 Series
Technical Datasheet
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter19.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Metal
Cable Clamp / Clip ColourBlack
External Length73.4mm
External Width29.52mm
Height103.7mm
Product RangeStrongHold, J-Pro JP75 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Metal
External Length
73.4mm
Height
103.7mm
SVHC
No SVHC (17-Dec-2015)
Internal Diameter
19.1mm
Cable Clamp / Clip Colour
Black
External Width
29.52mm
Product Range
StrongHold, J-Pro JP75 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability