Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoP32W2R1-50-7
Newark Part No.72P2926
Also Known AsGTIN UPC EAN: 07498378716
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.040 |
Price for:Each
Minimum: 100
Multiple: 1
$1,904.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP32W2R1-50-7
Newark Part No.72P2926
Also Known AsGTIN UPC EAN: 07498378716
Technical Datasheet
Tape TypeFoam
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeAcrylic Adhesive
Tape Length - Metric6.4m
Tape Length - Imperial7yard
Tape ColourWhite
Total Tape Thickness40 mil (1 mm)
Roll Length - Imperial7yard
Roll Length - Metric6.4m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Type
Foam
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
7yard
Total Tape Thickness
40 mil (1 mm)
Roll Length - Metric
6.4m
Tape Width - Metric
12.7mm
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
6.4m
Tape Colour
White
Roll Length - Imperial
7yard
Tape Width - Imperial
0.5"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate