Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT5H-C
Newark Part No.27C1280
Product RangePLT Series
Also Known AsGTIN UPC EAN: 07498338773
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.890 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$69.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT5H-C
Newark Part No.27C1280
Product RangePLT Series
Also Known AsGTIN UPC EAN: 07498338773
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length450mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max127mm
Minimum Loop Tensile Strength175lb
Cable Tie TypeHeavy Duty
Product RangePLT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 1, 11) standards
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Suitable for use in indoor environment
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
450mm
Cable Bundle Diameter Max
127mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
175lb
Product Range
PLT Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability