Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPV14-10RX-M
Newark Part No.14AC0832
Product RangePV-RX Series
Also Known AsGTIN UPC EAN: 07498380161
Technical Datasheet
987 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.493 |
10+ | $0.488 |
25+ | $0.477 |
50+ | $0.466 |
100+ | $0.454 |
500+ | $0.444 |
1000+ | $0.410 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV14-10RX-M
Newark Part No.14AC0832
Product RangePV-RX Series
Also Known AsGTIN UPC EAN: 07498380161
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangePV-RX Series
Insulator ColourBlue
Insulator MaterialVinyl
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
PV-RX Series
Insulator Material
Vinyl
Stud Size - Imperial
#10
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PV14-10RX-M
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability