Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $492.700 |
| 5+ | $480.500 |
| 10+ | $458.550 |
| 50+ | $443.920 |
| 100+ | $439.030 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$492.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoVCC25-A-M
Newark Part No.95F5112
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter6.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length25.4mm
External Width12.7mm
Height11.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Rubber adhesive backed vertical cord clip
- Designed to hold cords, cable or wire bundles neatly and securely
- For use in indoor environments and with bundles up to 0.25" (6.4mm) in diameter
- Made of nylon 6.6
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25.4mm
Height
11.2mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability