Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 10+ | $6.840 |
| 50+ | $6.490 |
| 100+ | $6.010 |
| 250+ | $5.590 |
| 500+ | $5.350 |
| 1000+ | $5.020 |
Product Information
Product Overview
The 3044636 is a 4-position double-level DIN rail Terminal Block with PA insulator and grey color. 0.14 to 4mm² cross-section, 26 to 12AWG wire size and 5.2mm width. NS 35/7, 5, NS 35/15 mounting type and screw connection method. In case of a 4mm² conductor cross-section, the maximum load current must not be exceeded by the total current of all connected conductors. Since there are two function shafts per level, all potential distribution tasks can be implemented quickly. As an option, the levels can be connected using the FBS‑PV UT vertical bridge. For a clear overview, each terminal point supports large-surface labelling. For example, two separate potentials can by routed side by side with the help of bridging between non-adjacent terminal blocks.
- UL94V-0 Flammability rating
- 6kV Rated surge voltage
- 28A Current
- Half-sine shock form
Applications
Industrial
Technical Specifications
4Positions
12AWG
Screw
500V
UTTB
26AWG
4mm²
24A
2
Lead (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate