Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044814
Newark Part No.70W1688
Product RangeUTTB
Also Known AsUTTB 4
Technical Datasheet
265 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 10+ | $5.680 |
| 50+ | $5.330 |
| 100+ | $5.020 |
| 250+ | $4.760 |
| 500+ | $4.550 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044814
Newark Part No.70W1688
Product RangeUTTB
Also Known AsUTTB 4
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage800V
No. of Levels2
Product RangeUTTB
SVHCLead (25-Jun-2025)
Product Overview
The 3044814 is a 4-position 2-level grey Terminal Block with a polyamide insulator, the M3 screw connection and the NS 35/7,5, NS 35/15 mounting. This UTTB 4 terminal block has two function shafts per level, all potential distribution tasks can be implemented quickly. As an option, the levels can be connected using the FBS-PV UT vertical bridge. For example, two separate potentials can by routed side by side with the help of bridging between non-adjacent terminal blocks. It accepts 26 to 10AWG wire range.
- For a clear overview, each terminal point supports large-surface labelling
- Half-sine shock form
- 9mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
UTTB
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
30A
No. of Levels
2
SVHC
Lead (25-Jun-2025)
Alternatives for 3044814
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate