Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1785935
Newark Part No.47Y8112
Product RangePTSM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $4.040 |
| 50+ | $3.800 |
| 100+ | $3.540 |
| 250+ | $3.280 |
| 500+ | $3.140 |
| 1000+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1785935
Newark Part No.47Y8112
Product RangePTSM
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions5Positions
Rated Current6A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangePTSM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
160V
Product Range
PTSM
Pitch Spacing
2.5mm
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate