Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.490 |
| 25+ | $16.250 |
| 50+ | $14.890 |
| 100+ | $13.990 |
| 250+ | $13.200 |
| 500+ | $11.900 |
Price for:Each
Minimum: 1
Multiple: 1
$17.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3007929
Newark Part No.69AK1306
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage600V
Fuse Size Held5mm x 20mm, 5mm x 25mm, 5mm x 30mm
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Positions
2Positions
Conductor Area CSA
4mm²
Rated Current
12A
Fuse Size Held
5mm x 20mm, 5mm x 25mm, 5mm x 30mm
SVHC
Lead (25-Jun-2025)
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate