Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3118203
Newark Part No.64AH1953
Product RangeUK
Technical Datasheet
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.540 |
| 50+ | $24.020 |
| 100+ | $22.560 |
| 250+ | $20.900 |
| 500+ | $19.110 |
| 1000+ | $16.860 |
Price for:Each
Minimum: 1
Multiple: 1
$25.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3118203
Newark Part No.64AH1953
Product RangeUK
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)20AWG to 6AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage250V
Fuse Size HeldType C
Product RangeUK
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Positions
2Positions
Conductor Area CSA
6mm²
Rated Current
30A
Fuse Size Held
Type C
SVHC
Lead (25-Jun-2025)
Wire Size (AWG)
20AWG to 6AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
UK
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate