Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 3206A
Newark Part No.45T2526
Technical Datasheet
No Longer Available
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 3206A
Newark Part No.45T2526
Technical Datasheet
Product Range-
Scope Channels2 Channel
Bandwidth200MHz
Sampling Rate500MSPS
Display Memory Depth64 Mpts
Calculated Rise Time1.75ns
Kit ContentsPicoScope 3206A, USB Cable, User Manual
Manufacturer Warranty5 Years
Plug TypeUSB
SVHCTo Be Advised
Product Overview
The PICOSCOPE 3206A USB Oscilloscope offers unrivalled performance and is an effective replacement for traditional benchtop oscilloscopes. This 2 channel oscilloscope has 8 bit resolution and is accurate to within 3%. This combined with its large memory, high sampling rates and high bandwidths make it ideal for use in all areas of test and measurement from manufacturing and repair, to research and development.
- Accurate 8 bit resolution inputs
- I2C, SPI, RS232, UART and CAN bus protocols
- Serial decoding
- 10 GS/s repetitive sampling
- USB 2.0 connection and power
Applications
Maintenance & Repair, Test & Measurement
Contents
PicoScope 3206A, USB Cable, User Manual
Technical Specifications
Product Range
-
Bandwidth
200MHz
Display Memory Depth
64 Mpts
Kit Contents
PicoScope 3206A, USB Cable, User Manual
Plug Type
USB
Scope Channels
2 Channel
Sampling Rate
500MSPS
Calculated Rise Time
1.75ns
Manufacturer Warranty
5 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate