Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPILZ
Manufacturer Part No750104
Newark Part No.08R6152
Product RangePNOZ s4 Series
Your Part Number
355 In Stock
Need more?
32 Delivery in 1-3 Business Days(US stock)
323 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $546.320 |
| 5+ | $492.950 |
| 10+ | $435.850 |
| 25+ | $405.630 |
| 50+ | $370.120 |
Price for:Each
Minimum: 1
Multiple: 1
$546.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No750104
Newark Part No.08R6152
Product RangePNOZ s4 Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO
Product RangePNOZ s4 Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Copper Nickel
IP RatingIP20, IP40, IP54
IP RatingIP20, IP40, IP54
SVHCNo SVHC (04-Feb-2026)
Product Overview
750104 is a PNOZsigma safety relay (standalone). Approvals include CCC, UKCA, cULus listed, KOSHA, EAC (Eurasian), TÜV.
- 24V DC supply voltage (U1)
- 2.5W power consumption DC
- Number of inputs are 2
- Ambient temperature range from -10 to 55 °C
- IP40 housing protection type
- PC housing material, screw connection terminal
- 3.858" height, 0.885" width, 4.724" depth
- AgCuNi relay contact material
Technical Specifications
Coil Voltage
24VDC
Product Range
PNOZ s4 Series
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
Silver Copper Nickel
IP Rating
IP20, IP40, IP54
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
