New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Soldering Iron Accessories
                      Print Page

                      TT-95

                      Tip Tinner/Cleaner, Lead-Free, ESD Safe

                      PLATO TT-95
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPLATO
                      Manufacturer Part NoTT-95
                      Newark Part No.98H3029
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      160 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$15.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPLATO
                      Manufacturer Part NoTT-95
                      Newark Part No.98H3029
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeTip Tinner and Cleaner
                      For Use WithHighly Oxidized Soldering Iron Tips
                      Product Range-
                      Plug Type-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      TT-95 is a Tip-Tin lead free tip refresher. Plato’s Tip-Tin provides fast, efficient cleaning and re-tinning of highly oxidized soldering iron tips safely and efficiently. It is suitable for fast and effective cleaning of the soldering iron tip, which already can not be cleaned with a sponge or napkins. This thermally-stable compound is lead-free, ESD, and environmentally safe. A well-tinned soldering tip improves operator performance and satisfaction. Just wipe the oxidized soldering tip at normal soldering temperature into the tip tinner for a few seconds until the bright tinning surrounds the working end of the tip. Wipe excess residue on a wet cellulose sponge. A well-tinned soldering tip improves operator performance and satisfaction. Just wipe the oxidized soldering tip at normal soldering temperature into the tip tinner for a few seconds until the bright tinning surrounds the working end of the tip. Wipe excess residue on a wet cellulose sponge.

                      • Extends life of tip, fast response, easy to use
                      • Lightly oxidized tip, light brown surface
                      • Removes oxides on tips, re-coats the tip with tin, and restores solder wetting capability
                      • Provides improved soldering performance
                      • Melting point is 320°F / 160°C

                      Technical Specifications

                      Accessory Type

                      Tip Tinner and Cleaner

                      Product Range

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      For Use With

                      Highly Oxidized Soldering Iron Tips

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.