Print Page
Image is for illustrative purposes only. Please refer to product description.
255 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.490 |
Price for:Each
Minimum: 1
Multiple: 1
$31.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1296
Newark Part No.34F870
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BBinding Post
Convert To Positions2Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1296 from Pomona is a BNC male to double stacking binding post jack. Converts BNC based test instruments to double binding posts with banana jacks. Binding posts can be vertically and horizontally stacked for test versatility. Wires, spade lugs, pin tip plugs and banana plugs can be attached by means of the insulated knurled thumb knob. Insulated thumb knob is captive to prevent misplacement.
- Brass with nickel plated BNC housing
- BNC centre contact is gold plated, brass for low contact resistance
- BNC shell is plated for tarnish resistance
- Binding post body is nickel plated brass.
- Maximum hand held testing voltage is 30VAC/60VDC
- Maximum hands free testing in controlled voltage environments is 500Vrms.
- Maximum operating temperature is 50°C.
Applications
Test & Measurement, Industrial, Electronics Design, Electronics Service, Computer Hardware, Instrumentation
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
2Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Binding Post
Convert To Gender
Receptacle
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 1296
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate